Filter Your Search
1 - 2 of 2 results
|
HIP6604BCR-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 730 mA | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | S-PQCC-N16 | COMMERCIAL | 1 | 85 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown | ||||||
|
HIP6604BCR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 730 mA | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 10.8 V | 12 V | 5 V | YES | OTHER | S-PQCC-N16 | Not Qualified | e0 | 1 | 85 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN | 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |