Filter Your Search
1 - 6 of 6 results
|
HIP9020AP
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | NO | ANALOG CIRCUIT | BIPOLAR | 4 | 12 mA | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | |||||||
|
HIP9020AP
Rochester Electronics LLC
|
Check for Price | Active | NO | ANALOG CIRCUIT | 4 | R-PDIP-T14 | COMMERCIAL | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||
|
HIP9020AB
Rochester Electronics LLC
|
Check for Price | Active | YES | ANALOG CIRCUIT | 4 | R-PDSO-G20 | COMMERCIAL | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||
|
HIP9020AP
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | NO | ANALOG CIRCUIT | BIPOLAR | 4 | 12 mA | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 | |||||||||
|
HIP9020AB
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 4 | 12 mA | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||
|
HIP9020AB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 12 mA | 5.3 V | 4.7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | PLASTIC, SOIC-20 | 20 | not_compliant | 8542.39.00.01 |