Filter Your Search
1 - 5 of 5 results
|
HK06036N8H
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 300 mΩ | 3 % | 250 mA | 5.6 GHz | Ferrite | 5 | 0201 | e3 | 125 °C | -55 °C | Multilayer Chip | SMT | MATTE TIN OVER NICKEL | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HK06036N8H-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 300 mΩ | 3 % | YES | 150 mA | 5.6 GHz | FERRITE | 5 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | ||||
|
HK-0603-6N8JTK
KEMET Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 480 mΩ | 5 % | YES | 100 MHz | 150 mA | 3.9 GHz | 5 | RF INDUCTOR | 1 | NO | e3 | 2 | Matte Tin (Sn) | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
HK06036N8J
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 480 mΩ | 5 % | YES | 100 MHz | 150 mA | 3.9 GHz | FERRITE | 5 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | ||||
|
HK06036N8J-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 390 mΩ | 5 % | YES | 100 MHz | 250 mA | 3.9 GHz | FERRITE | 5 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |