Filter Your Search
1 - 8 of 8 results
|
HK10053N0S-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 160 mΩ | 10 % | YES | 100 MHz | 300 mA | 6 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
HK10053N0S-T8
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 160 mΩ | 10 % | YES | 100 MHz | 300 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
HK-1005-3N0STK
KEMET Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 nH | 160 mΩ | 10 % | YES | 100 MHz | 600 mA | 6 GHz | 8 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 85 °C | -55 °C | 2 | Matte Tin (Sn) | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
HK10053N0C-TV
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 160 mΩ | 6.667 % | YES | 100 MHz | 600 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | 0402 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
HK10053N0S-TV
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 160 mΩ | 10 % | YES | 100 MHz | 300 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
HK10053N0S
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 160 mΩ | 10 % | YES | 100 MHz | 300 mA | 6 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
HK10053N0C-T
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 90 mΩ | 600 mA | 8.5 GHz | Ferrite | 8 | 0402 | e3 | 125 °C | -55 °C | Multilayer Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
HK10053N0C
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 90 mΩ | 600 mA | 8.5 GHz | Ferrite | 8 | 0402 | 125 °C | -55 °C | Multilayer Chip | SMT | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 |