Filter Your Search
1 - 10 of 693 results
|
HK16083N9S-T
TAIYO YUDEN
|
$0.0157 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 nH | 140 mΩ | 7.692 % | YES | 100 MHz | 300 mA | 6 GHz | FERRITE | 10 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
HK16083N3S-T
TAIYO YUDEN
|
$0.0319 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 nH | 120 mΩ | 9.091 % | YES | 100 MHz | 300 mA | 6 GHz | FERRITE | 10 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
MCHK1608TR56MKN
TAIYO YUDEN
|
$0.0513 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 560 nH | 55 mΩ | 20 % | YES | 1 MHz | 2.6 A | METAL CORE | 0603 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||||
|
HK16085N6S-T
TAIYO YUDEN
|
$0.0523 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 180 mΩ | 5.357 % | YES | 100 MHz | 300 mA | 4 GHz | FERRITE | 10 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
HK16084N7S-T
TAIYO YUDEN
|
$0.0523 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 160 mΩ | 6.383 % | YES | 100 MHz | 300 mA | 4 GHz | FERRITE | 10 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
HK16082N7S-T
TAIYO YUDEN
|
$0.0523 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 100 mΩ | 11.111 % | YES | 100 MHz | 300 mA | 6 GHz | FERRITE | 10 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
HK160847NJ-T
TAIYO YUDEN
|
$0.0523 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 700 mΩ | 5 % | YES | 100 MHz | 300 mA | 900 MHz | FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTI LAYER | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
HK1608R10J-T
TAIYO YUDEN
|
$0.0523 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 1 Ω | 5 % | YES | 100 MHz | 300 mA | 600 MHz | FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTI LAYER | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
HK160822NJ-T
TAIYO YUDEN
|
$0.0523 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 400 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.6 GHz | FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTI LAYER | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
HK160810NJ-T
TAIYO YUDEN
|
$0.0545 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 260 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.4 GHz | FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTI LAYER | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |