Filter Your Search
1 - 10 of 24 results
|
HK160815NJ-TV
TAIYO YUDEN
|
$0.1729 | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 320 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.3 GHz | 12 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
LGHK160815NK-B
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 450 mΩ | 10 % | YES | 100 MHz | 300 mA | CERAMIC | 12 | RF INDUCTOR | 1 | NO | MULTILAYER | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
HK160815NS-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 1 Ω | 2 % | YES | 300 mA | FERRITE | 0603 | FILTER CHOKE | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 85 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
LGHK160815NJ
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 320 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.3 GHz | FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | 0603 | |||||||||||||
|
HK160815NH-TV
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 320 mΩ | 3 % | YES | 100 MHz | 300 mA | 2.3 GHz | 12 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | 0603 | |||||||||||||
|
LGHK160815NS
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 2 % | YES | 100 MHz | 300 mA | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NAN0 HENRY, MULTILAYER | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HK-1608-15NJTK
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 320 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.3 GHz | 12 | RF INDUCTOR | 1 | NO | e3 | 2 | Matte Tin (Sn) | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
HK160815NK-T
SMEC Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2 | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
LGHK160815NS-T
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 1 Ω | 2 % | YES | 300 mA | FERRITE | 0603 | FILTER CHOKE | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 85 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
HK160815NK
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 320 mΩ | 10 % | YES | 100 MHz | 300 mA | FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |