Filter Your Search
1 - 8 of 8 results
|
HL01R12D05Y
Texas Instruments
|
Check for Price | Obsolete | 12 V | 5 V | 12.6 V | 11.4 V | 4.75 V | 5.25 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDIP-T13 | Not Qualified | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.64 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | |||||||||||||||||
|
HL01R12D05Y/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 13.2 V | 11.4 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 1 W | R-XDIP-T12 | e0 | Not Qualified | 70 °C | -25 °C | 12 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.64 mm | 10.16 mm | C&D TECHNOLOGIES INC | DIP, DIP24,.6 | unknown | EAR99 | DIP | 24/12 | ||||||||||
|
HL01R12D05YC
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 12.6 V | 11.4 V | 4.85 V | 5.15 V | 100 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 500 mW | R-PDIP-T12 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.64 mm | 10.16 mm | MURATA POWER SOLUTIONS INC | DIP, DIP24,.6 | unknown | EAR99 | DIP | 24/12 | ||||||||
|
HL01R12D05Y
Burr-Brown Corp
|
Check for Price | Transferred | 12 V | 5 V | 12.6 V | 11.4 V | 4.75 V | 5.25 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 45 % | 0.3 % | 0.5 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 1 W | R-PDIP-T13 | Not Qualified | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||
|
HL01R12D05Y
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 12 V | 5 V | 12.6 V | 11.4 V | 4.75 V | 5.25 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-G12 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 13.34 mm | 32.64 mm | 10 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | |||||||||||||||
|
HL01R12D05Y/H
Murata Power Solutions
|
Check for Price | No | Obsolete | 5 V | 12.6 V | 11.4 V | NO | OTHER | R-PDIP-T24 | Not Qualified | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
HL01R12D05YH
Burr-Brown Corp
|
Check for Price | Transferred | 12 V | 5 V | 12.6 V | 11.4 V | 4.75 V | 5.25 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 45 % | 0.3 % | 0.5 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 1 W | R-PDIP-T13 | Not Qualified | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||
|
HL01R12D05Y
C&D Technologies Inc
|
Check for Price | No | No | Transferred | 12 V | 5 V | 13.2 V | 11.4 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 1 W | R-XDIP-T13 | e0 | Not Qualified | 70 °C | -25 °C | 13 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.64 mm | 10.16 mm | C&D TECHNOLOGIES INC | DIP, DIP24,.6 | unknown | EAR99 |