Filter Your Search
1 - 1 of 1 results
|
HL021R3ATTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.3 µH | 13 mΩ | 3.847 % | YES | 450 MHz | 295 mA | 7 GHz | 15 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 580 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 |