Filter Your Search
1 - 7 of 7 results
|
HL02R05D12Y
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 12 V | 5.25 V | 4.75 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 62 % | 1 % | 0.5 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 2 W | R-PDIP-T13 | Not Qualified | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||
|
HL02R05D12Y
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 12 V | 5.25 V | 4.75 V | 11.4 V | 12.6 V | 83 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-XDIP-T12 | e0 | Not Qualified | 70 °C | -25 °C | 12 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.64 mm | 10.16 mm | C&D TECHNOLOGIES INC | unknown | DIP | DIP, DIP24,.6 | 24/12 | EAR99 | |||||||
|
HL02R05D12YH
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 V | 5.25 V | 4.75 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDIP-T13 | Not Qualified | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.64 mm | 10.16 mm | TEXAS INSTRUMENTS INC | unknown | DIP | DIP, | 24/13 | EAR99 | |||||||||||||
|
HL02R05D12YH
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 12 V | 5.25 V | 4.75 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 62 % | 1 % | 0.5 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 2 W | R-PDIP-T13 | Not Qualified | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||
|
HL02R05D12YC
Murata Power Solutions
|
Check for Price | Obsolete | 5 V | 12 V | 5.25 V | 4.75 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T12 | e3 | Not Qualified | 85 °C | -40 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | DUAL | MURATA POWER SOLUTIONS INC | unknown | DIP | , | 24/12 | EAR99 | |||||||||||||||
|
HL02R05D12Y
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 5 V | 12 V | 5.25 V | 4.75 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-XDIP-T12 | e0 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.64 mm | 10.16 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | |||||||||||
|
HL02R05D12Y/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | 5.25 V | 4.75 V | 11.4 V | 12.6 V | 83 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-XDIP-T12 | e0 | Not Qualified | 70 °C | -25 °C | 12 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.64 mm | 10.16 mm | C&D TECHNOLOGIES INC | unknown | DIP | DIP, DIP24,.6 | 24/12 | EAR99 |