Filter Your Search
1 - 2 of 2 results
|
HL2-HP-AC6V-F
Panasonic Electronic Components
|
$7.6275 | Yes | Yes | Obsolete | 1.3 W | 10 A | 125 V | 300000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 4.8 V, COIL RELEASE VOLTAGE(AC): 1.8 V | 224 mA | 6 V | 10A@125VAC | 25 ms | 25 ms | CSA; UL | -50 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 20.8 mm | 35.4 mm | 27.2 mm | 27.2mm x 20.8mm x 35.4mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
HL2HPAC6VF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 1.3 W | 10 A | 125 V | 30 V | 10 A | 300000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | HL | AC | COIL OPERATE VOLTAGE(AC): 4.8 V, COIL RELEASE VOLTAGE(AC): 1.8 V | 224 mA | 6 V | 10A@125VAC | 10A@30VDC | 25 ms | 25 ms | CSA; UL | -50 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | NOT SPECIFIED | SOLDER | 20.8 mm | 35.4 mm | 27.2 mm | 27.2mm X 20.8mm X 35.4mm | PANASONIC ELECTRIC WORKS CORP OF AMERICA | ROHS COMPLIANT | compliant |