Parametric results for: HL2HPDC24VF under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hl2hpdc24vf
Select parts from the table below to compare.
Compare
Compare
HL2-HP-DC24V-F
Panasonic Electronic Components
$6.3998 Yes Yes Obsolete 900 mW 650 Ω 10 A 125 V 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 37 mA 19.2 V 2.4 V 24 V 10A@125VAC 25 ms 25 ms CSA; UL -50 °C 70 °C AC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 20.8 mm 35.4 mm 27.2 mm 27.2mm x 20.8mm x 35.4mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 Panasonic
HL2HPDC24VF
Panasonic Electronic Components
Check for Price Yes Yes Active 900 mW 650 Ω 10 A 125 V 30 V 10 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY HL DC RELEASE TIME WITHOUT DIODE 37 mA 19.2 V 2.4 V 24 V 10A@125VAC 10A@30VDC 25 ms 25 ms CSA; UL -50 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO NOT SPECIFIED SOLDER 20.8 mm 35.4 mm 27.2 mm 27.2mm X 20.8mm X 35.4mm PANASONIC ELECTRIC WORKS CORP OF AMERICA ROHS COMPLIANT compliant