Filter Your Search
1 - 6 of 6 results
|
HL9A-100-KB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 17 mΩ | 10 % | NO | 1 kHz | 4 A | 20 MHz | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 12 mm | 23 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
HL9A-100-KBQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 17 mΩ | 10 % | NO | 1 kHz | 4 A | 20 MHz | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 12 mm | 23 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
HL9A-100-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 17 mΩ | 10 % | NO | 1 kHz | 4 A | 20 MHz | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 12 mm | 23 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
HL9A-100-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 17 mΩ | 10 % | NO | 1 kHz | 4 A | 20 MHz | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 12 mm | 23 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
HL9A-100-KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 17 mΩ | 10 % | NO | 1 kHz | 4 A | 20 MHz | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 12 mm | 23 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
HL9A-100-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 17 mΩ | 10 % | NO | 1 kHz | 4 A | 20 MHz | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 12 mm | 23 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 |