Filter Your Search
1 - 10 of 66 results
|
24AVR100
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | 100 V | 27 V | 21 V | 99.75 V | 100.25 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | MODULE | , | 5 | compliant | EAR99 | ||||||
|
24AV200D
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | 200 V | 26.4 V | 21.6 V | 194 V | 206 V | 2 | NO | NO | -200 V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 625 mW | R-XDMA-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||||||||
|
24AV1000
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | 1 kV | 26.4 V | 21.6 V | 970 V | 1.03 kV | 1.25 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 70 % | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | MODULE,4LEAD,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | MODULE | , MODULE,4LEAD,.35 | 4 | compliant | EAR99 | ||||
|
24AV200
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | 200 V | 26.4 V | 21.6 V | 194 V | 206 V | 6.25 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 73 % | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | MODULE,4LEAD,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,4LEAD,.35 | compliant | EAR99 | ||||||
|
24AV1500-P
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | 1.5 kV | 26.4 V | 21.6 V | 1.455 kV | 1.545 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | ||||||||||
|
24AVR800
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | 800 V | 27 V | 21 V | 798 V | 802 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | OTHER | 1 W | R-XDMA-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | MODULE | , | 5 | compliant | EAR99 | ||||||
|
24AVP6K
Pico Electronics Inc
|
Check for Price | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | PICO ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
SC-15-24AVP
SL Power Electronics
|
Check for Price | Obsolete | CONDOR DC POWER SUPPLIES | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
24AV4000-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | -4 kV | 26.4 V | 21.6 V | -3.88 kV | -4.12 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | ||||||||||
|
24AV500
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | 500 V | 26.4 V | 21.6 V | 485 V | 515 V | 2.5 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 73 % | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | MODULE,4LEAD,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,4LEAD,.35 | compliant | EAR99 |