Filter Your Search
1 - 4 of 4 results
|
HLG-100H-36
Mean Well
|
$28.4102 | Yes | Active | 115 V | 36 V | 305 V | 90 V | 35.64 V | 36.36 V | 2.65 A | 1 | NO | NO | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 95.4 W | 1.25 s | R-MXMA-X | UL, EN, CSA | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 196 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
HLG-100H-36B
Mean Well
|
$28.4963 | Yes | Active | 115 V | 36 V | 305 V | 90 V | 18 V | 36 V | 2.65 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 95.4 W | 1.25 s | R-MXMA-X | UL, EN, CSA | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 196 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-100H-36A
Mean Well
|
$39.9628 | Yes | Active | 115 V | 36 V | 305 V | 90 V | 33 V | 40 V | 2.65 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 95.4 W | 1.25 s | R-MXMA-X | UL, EN, CSA | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 196 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-100H-36AB
Mean Well
|
$41.5514 | Yes | Active | 115 V | 36 V | 305 V | 90 V | 33 V | 40 V | 2.65 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 95.4 W | 1.25 s | R-MXMA-X | UL, EN, CSA | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 196 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |