Filter Your Search
1 - 1 of 1 results
|
HLG-40H-24D
Mean Well
|
Check for Price | Yes | Active | 115 V | 24 V | 305 V | 90 V | 14.4 V | 24 V | 1.67 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 40.08 W | 580 ms | R-MXMA-X | CB, CE, CSA, EN, IEC, UKCA, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 171 mm | 36.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown |