Filter Your Search
1 - 2 of 2 results
|
HM11-31804LF
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.2 µH | 11.6 mΩ | 25 % | NO | 10 kHz | 9 A | 1 | NO | e3/e1 | 105 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN/TIN SILVER COPPER | RADIAL | WIRE | 1.02 mm | 3.6 mm | 12.7 mm | 10.8 mm | 27 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||
|
HM11-31804LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.2 µH | 11.6 mΩ | 25 % | NO | 10 kHz | 9 A | 1 | NO | e3/e1 | 105 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN/TIN SILVER COPPER | RADIAL | WIRE | 1.02 mm | 3.6 mm | 12.7 mm | 10.8 mm | 27 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 |