Filter Your Search
1 - 4 of 4 results
|
HM13-05002LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 500 µH | 350 mΩ | NO | 100 kHz | 1.75 A | 1 | NO | e3/e1 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
HM13-05002
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 500 µH | 350 mΩ | NO | 1.75 A | IRON | DC-DC CONVERTER | 1 | NO | 105 °C | -25 °C | Encapsulated | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 35.56 mm | 30.48 mm | 18.41 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 72 | ||||
|
HM13-05002
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 500 µH | 350 mΩ | NO | 1.75 A | IRON | DC-DC CONVERTER | 1 | NO | 105 °C | -25 °C | Encapsulated | 2 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 35.56 mm | 30.48 mm | 18.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 72 | |||||
|
HM13-05002LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 500 µH | 350 mΩ | NO | 100 kHz | 1.75 A | 1 | NO | e3/e1 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 |