Filter Your Search
1 - 10 of 23 results
|
HM32-10100
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1:100 | 1.4 Ω | 20 mH | 50 kHz | CURRENT SENSE TRANSFORMER | 660 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
HM32-10200
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1:200 | 4.5 Ω | 85 mH | 50 kHz | CURRENT SENSE TRANSFORMER | 1300 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
HM3200H1/2
Hualon Microelectronics Corp
|
Check for Price | Contact Manufacturer | HUALON MICROELECTRONICS CORP | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HM3-2064U-5
Temic Semiconductors
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | 120 ns | COMMON | R-PDIP-T28 | 65.536 kbit | STANDARD SRAM | 8 | 28 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | 100 µA | 80 µA | 5 V | CMOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||
|
HM3201
Hualon Microelectronics Corp
|
Check for Price | Contact Manufacturer | HUALON MICROELECTRONICS CORP | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HM32-10100
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1:100 | 1.4 Ω | 20 mH | 50 kHz | CURRENT SENSE TRANSFORMER | 660 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
HM32-10010
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1:10 | 200 mΩ | 200 µH | 50 kHz | CURRENT SENSE TRANSFORMER | 67 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
HM32-22100
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 2:100 | 1.4 Ω | 20 mH | 50 kHz | CURRENT SENSE TRANSFORMER | 660 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 10 mm | 15.5 mm | 15.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
HM32-10050
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1:50 | 700 mΩ | 5 mH | 50 kHz | CURRENT SENSE TRANSFORMER | 330 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
HM3202
Hualon Microelectronics Corp
|
Check for Price | Contact Manufacturer | HUALON MICROELECTRONICS CORP | unknown | , | 8542.39.00.01 |