Parametric results for: HM3310040LFTR under Current Sense Transformers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hm3310040lftr
Select parts from the table below to compare.
Compare
Compare
HM33-10040LFTR
TT electronics / BI Technologies
Check for Price Yes Yes Active 1:40 320 µH CURRENT SENSE TRANSFORMER HM33 BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO 10 A WOUND PRIMARY e1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES TIN SILVER COPPER 5.33 mm 8.13 mm 8.13mm X 7.2mm X 5.33mm 7.2 mm BI TECHNOLOGIES CORP ROHS COMPLIANT compliant
HM3310040LFTR
TT electronics / BI Technologies
Check for Price Yes Yes Active 1:40 320 µH CURRENT SENSE TRANSFORMER BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO 10 A WOUND PRIMARY e1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES Tin/Silver/Copper (Sn/Ag/Cu) 5.33 mm 8.13 mm 7.2 mm BI TECHNOLOGIES CORP ROHS COMPLIANT compliant EAR99
HM3310040LFTR
TT Electronics Resistors
Check for Price Yes Active 1:40 320 µH CURRENT SENSE TRANSFORMER BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO 10 A WOUND PRIMARY e1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES Tin/Silver/Copper (Sn/Ag/Cu) 5.33 mm 8.13 mm 7.2 mm TT ELECTRONICS PLC ROHS COMPLIANT compliant EAR99
HM33-10040LFTR
TT Electronics Resistors
Check for Price Yes Active 1:40 320 µH CURRENT SENSE TRANSFORMER BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO 10 A WOUND PRIMARY e1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES Tin/Silver/Copper (Sn/Ag/Cu) 5.33 mm 8.13 mm 7.2 mm TT ELECTRONICS PLC ROHS COMPLIANT compliant EAR99