Filter Your Search
1 - 8 of 8 results
|
HM33-10125LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 1:125 | 3 mH | CURRENT SENSE TRANSFORMER | LENGTH INCLUDES TERMINAL ALSO | 6 A | WOUND PRIMARY | e1 | 105 °C | -25 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.33 mm | 8 mm | 6.9 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
HM33-10125LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1:125 | 3 mH | CURRENT SENSE TRANSFORMER | LENGTH INCLUDES TERMINAL ALSO | 6 A | WOUND PRIMARY | e1 | 105 °C | -25 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.33 mm | 8 mm | 6.9 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
HM3310125
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1:125 | 7.7 Ω | 3 mH | CURRENT SENSE TRANSFORMER | LENGTH INCLUDES TERMINAL ALSO | 6 A | WOUND PRIMARY | 105 °C | -25 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.33 mm | 8 mm | 6.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
HM33-10125LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 1:125 | 3 mH | CURRENT SENSE TRANSFORMER | HM33 | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN SILVER COPPER | 5.33 mm | 8.13 mm | 8.13mm X 7.2mm X 5.33mm | 7.2 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | |||||
|
HM3310125LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 1:125 | 3 mH | CURRENT SENSE TRANSFORMER | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e3/e1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | MATTE TIN/TIN SILVER COPPER | 5.33 mm | 8.13 mm | 7.2 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
HM33-10125LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 1:125 | 3 mH | CURRENT SENSE TRANSFORMER | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e3/e1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | MATTE TIN/TIN SILVER COPPER | 5.33 mm | 8.13 mm | 7.2 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | TT Electronics | ||||||
|
HM3310125LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 1:125 | 3 mH | CURRENT SENSE TRANSFORMER | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 10 A | WOUND PRIMARY | e3/e1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | MATTE TIN/TIN SILVER COPPER | 5.33 mm | 8.13 mm | 7.2 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
HM3310125
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1:125 | 7.7 Ω | 3 mH | CURRENT SENSE TRANSFORMER | LENGTH INCLUDES TERMINAL ALSO | 6 A | WOUND PRIMARY | 105 °C | -25 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.33 mm | 8 mm | 6.9 mm | BI TECHNOLOGIES CORP | compliant | EAR99 |