Filter Your Search
1 - 3 of 3 results
|
HM72A-06220LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 241 mΩ | YES | 100 kHz | 2.2 A | 2827 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | TT ELECTRONICS PLC | 2827 | compliant | EAR99 | 8504.50.80.00 | TT Electronics | ||||
|
HM72A06220LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 17.6 µH | 241 mΩ | YES | 100 kHz | 2.2 A | HM72A | POWER INDUCTOR | 1 | NO | e1 | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | |||||||||||||
|
HM72A-06220LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 241 mΩ | YES | 100 kHz | 2.2 A | 2827 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | 2827 | compliant | EAR99 | 8504.50.80.00 |