Filter Your Search
1 - 5 of 5 results
|
HM72A-10R36LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 360 nH | 1.4 mΩ | YES | 100 kHz | 27.5 A | 4541 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10.5 mm | TT ELECTRONICS PLC | 4541 | compliant | EAR99 | 8504.50.80.00 | ||||
|
HM72A10R36LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 288 nH | 0.95 mΩ | YES | 100 kHz | 32 A | HM72A | POWER INDUCTOR | 1 | NO | e1 | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | ||||||||||||
|
HM72A-10R36
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 360 nH | 0.95 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM72A-10R36
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 360 nH | 0.95 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
HM72A-10R36LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 360 nH | 1.4 mΩ | YES | 100 kHz | 27.5 A | 4541 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10.5 mm | BI TECHNOLOGIES CORP | 4541 | compliant | EAR99 | 8504.50.80.00 |