Filter Your Search
1 - 2 of 2 results
|
HM72A-124R7LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15 mΩ | YES | 100 kHz | 10.7 A | 5351 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 5 mm | 13.5 mm | 13 mm | BI TECHNOLOGIES CORP | 5351 | compliant | EAR99 | 8504.50.80.00 | ||
|
HM72A-124R7LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15 mΩ | YES | 100 kHz | 10.7 A | 5351 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 5 mm | 13.5 mm | 13 mm | TT ELECTRONICS PLC | 5351 | compliant | EAR99 | 8504.50.80.00 |