Filter Your Search
1 - 10 of 250 results
|
HM73-101R0LLFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 8.8 mΩ | 20 % | YES | 100 kHz | 10.9 A | 2827 | 1 | YES | e1 | 155 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.2 mm | 7.23 mm | 6.73 mm | BI TECHNOLOGIES CORP | 2827 | compliant | EAR99 | 8504.50.80.00 | ||||
|
HM73-101R0LLFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 8.8 mΩ | 20 % | YES | 100 kHz | 10.9 A | 2827 | 1 | YES | e1 | 155 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.2 mm | 7.23 mm | 6.73 mm | TT ELECTRONICS PLC | 2827 | compliant | EAR99 | 8504.50.80.00 | |||||
|
HM7310R47
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 4.2 mΩ | 20 % | YES | 100 kHz | 15 A | HM73 | DC-DC CONVERTER | 1 | YES | 135 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NOT SPECIFIED | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | |||||||||||||
|
HM73102R0LFTR
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2 µH | 8.3 mΩ | 20 % | YES | 100 kHz | 8 A | DC-DC CONVERTER | 1 | YES | e1 | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
HM73106R0LFTR
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6 µH | 30 mΩ | 20 % | YES | 100 kHz | 4.8 A | DC-DC CONVERTER | 1 | YES | e1 | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
HM73-10R20LFTR7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 2.1 mΩ | 20 % | YES | 100 kHz | 23 A | 1 | YES | e1 | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
HM73-10R20-7
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 2.1 mΩ | 20 % | YES | 100 kHz | 23 A | DC-DC CONVERTER | 1 | YES | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM73-10R68-7
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 5.2 mΩ | 20 % | YES | 100 kHz | 14.9 A | DC-DC CONVERTER | 1 | YES | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM73-10R20LLF
TT electronics / BI Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 2.1 mΩ | 20 % | YES | 100 kHz | 17 A | DC-DC CONVERTER | 1 | YES | e1 | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
HM73-10R47-13
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 3.16 mΩ | 20 % | YES | 100 kHz | 19.2 A | DC-DC CONVERTER | 1 | YES | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 |