Filter Your Search
1 - 5 of 5 results
|
HM77-10001LF
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.01 µH | 12.5 mΩ | 20 % | YES | 3.4 A | IRON | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
HM7710001LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.1 µH | 12.5 mΩ | 20 % | YES | 3.4 A | HM77 | 1 | NO | e1 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | ||||||||||||||
|
HM77-10001LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.1 µH | 12.5 mΩ | 20 % | YES | 3.4 A | IRON | 3434 | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 6.35 mm | 8.64 mm | 8.64 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 3434 | |||
|
HM77-10001LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.1 µH | 12.5 mΩ | 20 % | YES | 3.4 A | IRON | 3434 | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 6.35 mm | 8.64 mm | 8.64 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 3434 | ||||
|
HM77-10001LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.01 µH | 12.5 mΩ | 20 % | YES | 3.4 A | IRON | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 |