Filter Your Search
1 - 5 of 5 results
|
HM7713003LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 672 µH | 862 mΩ | 20 % | YES | 720 mA | HM77 | 1 | NO | e1 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | ||||||||||||||
|
HM77-13003LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 383 µH | 862 mΩ | 20 % | YES | 720 mA | IRON | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
HM77-13003LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 672 µH | 862 mΩ | 20 % | YES | 720 mA | IRON | 5757 | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 8.89 mm | 14.5 mm | 14.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 5757 | |||
|
HM77-13003LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 672 µH | 862 mΩ | 20 % | YES | 720 mA | IRON | 5757 | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 8.89 mm | 14.5 mm | 14.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 5757 | ||||
|
HM77-13003LF
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 383 µH | 862 mΩ | 20 % | YES | 720 mA | IRON | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 |