Filter Your Search
1 - 10 of 18 results
|
HM7720001LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 µH | 70 mΩ | 20 % | YES | 1.4 A | HM77 | 1 | NO | e1 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | |||||||||||||||
|
HM77-20005TR
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.8 µH | 6.9 mΩ | 20 % | YES | 10.9 A | IRON | 7259 | DC-DC CONVERTER | 1 | NO | INDUCTANCE MEASURED AT 10.9 AMPS DC CURRENT | 130 °C | -40 °C | Toroidal | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8.64 mm | 18.4 mm | 14.9 mm | BI TECHNOLOGIES CORP | compliant | 7259 | EAR99 | 8504.50.80.00 | |||||
|
HM77-20001
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 7 µH | 70 mΩ | 20 % | YES | 1.4 A | IRON | 3434 | DC-DC CONVERTER | 1 | NO | INDUCTANCE MEASURED AT 1.4 AMPS DC CURRENT | 130 °C | -40 °C | Toroidal | 2 | SMT | Tube | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 6.35 mm | 8.64 mm | 8.64 mm | BI TECHNOLOGIES CORP | compliant | 3434 | EAR99 | 8504.50.80.00 | |||||
|
HM77-20001TR
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 7 µH | 70 mΩ | 20 % | YES | 1.4 A | IRON | 3434 | DC-DC CONVERTER | 1 | NO | INDUCTANCE MEASURED AT 1.4 AMPS DC CURRENT | 130 °C | -40 °C | Toroidal | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 6.35 mm | 8.64 mm | 8.64 mm | BI TECHNOLOGIES CORP | compliant | 3434 | EAR99 | 8504.50.80.00 | |||||
|
HM7720005LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.8 µH | 6.9 mΩ | 20 % | YES | 10.9 A | HM77 | 1 | NO | e1 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | |||||||||||||||
|
HM77-20001LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.2 µH | 70 mΩ | 20 % | YES | 1.4 A | IRON | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
HM77-20005LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.8 µH | 6.9 mΩ | 20 % | YES | 10.9 A | IRON | 7259 | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 9.14 mm | 18.4 mm | 14.9 mm | BI TECHNOLOGIES CORP | compliant | 7259 | EAR99 | 8504.50.80.00 | ||||
|
HM77-20005LF
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.75 µH | 6.9 mΩ | 20 % | YES | 10.9 A | IRON | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM77-20001LF
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.2 µH | 70 mΩ | 20 % | YES | 1.4 A | IRON | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM77-20001LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7 µH | 70 mΩ | 20 % | YES | 1.4 A | IRON | 3434 | DC-DC CONVERTER | 1 | NO | e1 | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 6.35 mm | 8.64 mm | 8.64 mm | BI TECHNOLOGIES CORP | compliant | 3434 | EAR99 | 8504.50.80.00 |