Filter Your Search
1 - 6 of 6 results
|
HM7850270LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 51 mΩ | 20 % | YES | 1 kHz | 2.3 A | HM78 | 1 | YES | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | ||||||||||||||
|
HM78-50270LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 51 mΩ | 20 % | YES | 1 kHz | 2.3 A | 4949 | 1 | YES | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 6.2 mm | 12.5 mm | 12.5 mm | TT ELECTRONICS PLC | compliant | 4949 | EAR99 | 8504.50.80.00 | ||||||
|
HM78-50270LFTR13
TT Electronics Resistors
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | TT ELECTRONICS PLC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
HM78-50270LF
TT Electronics Resistors
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 55 mΩ | 20 % | YES | 1 kHz | 2.3 A | FERRITE | DC-DC CONVERTER | 1 | YES | e3 | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM78-50270LF
TT electronics / BI Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 55 mΩ | 20 % | YES | 1 kHz | 2.3 A | FERRITE | DC-DC CONVERTER | 1 | YES | e3 | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
HM78-50270LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 51 mΩ | 20 % | YES | 1 kHz | 2.3 A | 4949 | 1 | YES | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 6.2 mm | 12.5 mm | 12.5 mm | BI TECHNOLOGIES CORP | compliant | 4949 | EAR99 | 8504.50.80.00 |