Filter Your Search
1 - 4 of 4 results
|
HMMC-3124-BLK
Broadcom Limited
|
Check for Price | Yes | Obsolete | 5 V | 1 | YES | SOP | 3124 | PRESCALER | CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V | 12 GHz | 1 | COMPLEMENTARY | 6.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | BROADCOM INC | SOP, | compliant | 8542.39.00.01 | Avago Technologies | |||||||||||
|
HMMC-3124-BLK
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | YES | SOP | 3124 | PRESCALER | CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V | 12 GHz | 1 | COMPLEMENTARY | 6.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | AVAGO TECHNOLOGIES INC | SOP, | compliant | 8542.39.00.01 | Avago Technologies | SOIC | 8 | ||||||||
|
HMMC-3124-BLK
Agilent Technologies Inc
|
Check for Price | No | No | Transferred | 5 V | 1 | YES | SOP | 12 GHz | 3124 | PRESCALER | GAAS | CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V | 12 GHz | 1 | COMPLEMENTARY | 46 mA | 6.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | AGILENT TECHNOLOGIES INC | SOP, SOP8,.25 | unknown | 8542.39.00.01 | SOIC | 8 | |||||
|
HMMC-3124-BLK
Keysight Technologies
|
Check for Price | Active | 5 V | 1 | YES | HSOP | 3124 | PRESCALER | CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V | 12 GHz | 1 | COMPLEMENTARY | 6.5 V | 4.5 V | R-PDSO-G8 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | KEYSIGHT TECHNOLOGIES INC | HSOP, | compliant | 8542.39.00.01 | KEYSIGHT TECHNOLOGIES |