Parametric results for: HMU17JC-35R2270 under DSP Peripherals

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: hmu17jc
Select parts from the table below to compare.
Compare
Compare
HMU17JC-35
Harris Semiconductor
Check for Price No Transferred 16 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 1MHZ NO NO 7 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCJ, LDCC68,1.0SQ unknown 8542.39.00.01
HMU17JC-35
Renesas Electronics Corporation
Check for Price Obsolete 16 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 7 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 25.145 mm 25.145 mm RENESAS ELECTRONICS CORP , compliant 8542.39.00.01
HMU17JC-45
Renesas Electronics Corporation
Check for Price Obsolete 16 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 7 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 25.145 mm 25.145 mm RENESAS ELECTRONICS CORP , compliant 8542.39.00.01
HMU17JC-45
Harris Semiconductor
Check for Price No Transferred 16 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 1MHZ NO NO 7 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCJ, LDCC68,1.0SQ unknown 8542.39.00.01
HMU17JC-45
Rochester Electronics LLC
Check for Price Active 16 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 1MHZ NO NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified 70 °C 68 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 QFN 68
HMU17JC-45
Intersil Corporation
Check for Price No Obsolete 16 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED AT 1MHZ NO YES 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.23 mm 24.23 mm INTERSIL CORP PLASTIC, LCC-68 not_compliant 8542.39.00.01 LCC 68
HMU17JC-35
Intersil Corporation
Check for Price No Obsolete 16 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED AT 1MHZ NO YES 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.23 mm 24.23 mm INTERSIL CORP PLASTIC, LCC-68 not_compliant 8542.39.00.01 LCC 68