Filter Your Search
1 - 7 of 7 results
|
HMU17JC-35
Harris Semiconductor
|
Check for Price | No | Transferred | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 1MHZ | NO | NO | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC68,1.0SQ | unknown | 8542.39.00.01 | |||||||
|
HMU17JC-35
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 25.145 mm | 25.145 mm | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | |||||||||
|
HMU17JC-45
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 25.145 mm | 25.145 mm | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | |||||||||
|
HMU17JC-45
Harris Semiconductor
|
Check for Price | No | Transferred | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 1MHZ | NO | NO | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC68,1.0SQ | unknown | 8542.39.00.01 | |||||||
|
HMU17JC-45
Rochester Electronics LLC
|
Check for Price | Active | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 1MHZ | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | QFN | 68 | |||||||||||||
|
HMU17JC-45
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED AT 1MHZ | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | INTERSIL CORP | PLASTIC, LCC-68 | not_compliant | 8542.39.00.01 | LCC | 68 | |||
|
HMU17JC-35
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED AT 1MHZ | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | INTERSIL CORP | PLASTIC, LCC-68 | not_compliant | 8542.39.00.01 | LCC | 68 |