Filter Your Search
1 - 10 of 24 results
|
HP12NH2LGPV200B
Mersen Electrical Power
|
Check for Price | Yes | Active | 1.25 kV | 200 A | ELECTRIC FUSE | 1 ms | 50 kA | CE; IEC; UL | NH2L | INLINE/HOLDER | BULK | NO | TAB/BLADE | 51 mm | 60 mm | 127 mm | MERSEN S A | compliant | EAR99 | ||
|
HP12NH2XLGPV200
Mersen Electrical Power
|
Check for Price | Yes | Active | 1.25 kV | 200 A | ELECTRIC FUSE | 1 ms | 50 kA | CE; IEC; UL | NH2L | INLINE/HOLDER | BULK | NO | TAB/BLADE | 51 mm | 72 mm | 127 mm | MERSEN S A | compliant | EAR99 | ||
|
HP12NH1LGPV160B
Mersen Electrical Power
|
Check for Price | Yes | Active | 1.25 kV | 160 A | ELECTRIC FUSE | 1 ms | 50 kA | CE; IEC; UL | NH1L | INLINE/HOLDER | BULK | NO | TAB/BLADE | 39.5 mm | 52.5 mm | 129.5 mm | MERSEN S A | compliant | EAR99 | ||
|
HP12NH3LGPV400B
Mersen Electrical Power
|
Check for Price | Yes | Active | 1.25 kV | 400 A | ELECTRIC FUSE | 1 ms | 50 kA | CE; IEC; UL | NH3L | INLINE/HOLDER | BULK | NO | TAB/BLADE | 70 mm | 74 mm | 127.8 mm | MERSEN S A | compliant | EAR99 | ||
|
J1039746
Mersen Electrical Power
|
Check for Price | Yes | Active | 1.25 kV | 200 A | ELECTRIC FUSE | 1 ms | 50 kA | CE; IEC; UL | NH2L | INLINE/HOLDER | BULK | NO | TAB/BLADE | 51 mm | 72 mm | 127 mm | MERSEN S A | compliant | |||
|
HP12NH3LGPV250
Mersen Electrical Power
|
Check for Price | Yes | Active | 1.25 kV | 250 A | ELECTRIC FUSE | 1 ms | 50 kA | CE; IEC; UL | NH3L | INLINE/HOLDER | BULK | NO | TAB/BLADE | 70 mm | 84.5 mm | 127.8 mm | MERSEN S A | compliant | EAR99 | ||
|
HP12NH1XLGPV160
Mersen Electrical Power
|
Check for Price | Yes | Active | 1.25 kV | 160 A | ELECTRIC FUSE | 1 ms | 50 kA | CE; IEC; UL | NH1L | INLINE/HOLDER | BULK | NO | TAB/BLADE | 39.5 mm | 64.5 mm | 129.6 mm | MERSEN S A | compliant | EAR99 | ||
|
HP12NH2XLGPV250
Mersen Electrical Power
|
Check for Price | Yes | Active | 1.25 kV | 250 A | ELECTRIC FUSE | 1 ms | 50 kA | CE; IEC; UL | NH2L | INLINE/HOLDER | BULK | NO | TAB/BLADE | 51 mm | 72 mm | 127 mm | MERSEN S A | compliant | EAR99 | ||
|
C1033392
Mersen Electrical Power
|
Check for Price | Yes | Active | 1.25 kV | 400 A | ELECTRIC FUSE | 1 ms | 50 kA | CE; IEC; UL | NH3L | INLINE/HOLDER | BULK | NO | TAB/BLADE | 70 mm | 84.5 mm | 127.8 mm | MERSEN S A | compliant | |||
|
A1033390
Mersen Electrical Power
|
Check for Price | Yes | Active | 1.25 kV | 315 A | ELECTRIC FUSE | 1 ms | 50 kA | CE; IEC; UL | NH3L | INLINE/HOLDER | BULK | NO | TAB/BLADE | 70 mm | 84.5 mm | 127.8 mm | MERSEN S A | compliant |