Filter Your Search
1 - 6 of 6 results
|
HP1-1400TB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 89.6 µH | 145 mΩ | 25 % | YES | 100 kHz | 740 mA | Ferrite | 5136 | DC-DC CONVERTER | 6 | NO | e1 | 85 °C | -40 °C | Rectangular | 12 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL IN-LINE | GULL WING | 6.2 mm | 13 mm | 9.2 mm | COILCRAFT INC | 5136 | compliant | EAR99 | 8504.50.80.00 | ||
|
HP1-1400TD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 89.6 µH | 145 mΩ | 25 % | YES | 100 kHz | 740 mA | Ferrite | 5136 | DC-DC CONVERTER | 6 | NO | e1 | 85 °C | -40 °C | Rectangular | 12 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL IN-LINE | GULL WING | 6.2 mm | 13 mm | 9.2 mm | COILCRAFT INC | 5136 | compliant | EAR99 | 8504.50.80.00 | ||
|
HP1-1400LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 89.6 µH | 145 mΩ | 25 % | YES | 100 kHz | 740 mA | Ferrite | 5136 | DC-DC CONVERTER | 6 | NO | 85 °C | -40 °C | Rectangular | 12 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | DUAL IN-LINE | GULL WING | 6.2 mm | 13 mm | 9.2 mm | COILCRAFT INC | 5136 | compliant | EAR99 | 8504.50.80.00 | |||
|
HP1-1400SD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 89.6 µH | 145 mΩ | 25 % | YES | 100 kHz | 740 mA | Ferrite | 5136 | DC-DC CONVERTER | 6 | NO | e0 | 85 °C | -40 °C | Rectangular | 12 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | GULL WING | 6.2 mm | 13 mm | 9.2 mm | COILCRAFT INC | 5136 | compliant | EAR99 | 8504.50.80.00 | ||
|
HP1-1400SB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 89.6 µH | 145 mΩ | 25 % | YES | 100 kHz | 740 mA | Ferrite | 5136 | DC-DC CONVERTER | 6 | NO | e0 | 85 °C | -40 °C | Rectangular | 12 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | GULL WING | 6.2 mm | 13 mm | 9.2 mm | COILCRAFT INC | 5136 | compliant | EAR99 | 8504.50.80.00 | ||
|
HP1-1400LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 89.6 µH | 145 mΩ | 25 % | YES | 100 kHz | 740 mA | Ferrite | 5136 | DC-DC CONVERTER | 6 | NO | 85 °C | -40 °C | Rectangular | 12 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | DUAL IN-LINE | GULL WING | 6.2 mm | 13 mm | 9.2 mm | COILCRAFT INC | 5136 | compliant | EAR99 | 8504.50.80.00 |