Filter Your Search
1 - 1 of 1 results
|
HP2-0216LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10.6 µH | 85 mΩ | 20 % | YES | 100 kHz | 1.13 A | Ferrite | 6451 | DC-DC CONVERTER | 6 | NO | e2 | 85 °C | -40 °C | Rectangular | 12 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL IN-LINE | GULL WING | 7.4 mm | 16.3 mm | 12.9 mm | COILCRAFT INC | 6451 | compliant | EAR99 | 8504.50.80.00 |