Filter Your Search
1 - 1 of 1 results
|
HP7-DF23321
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 8 mA | 24 V | 10000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | 0.008A@24VAC | 0.008A@24VDC | 8 mA | 24 V | 6.67 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | THERMOPLASTIC | 254 µm | BLACK | NON-ILLUMINATED | IP68 | NO | SOLDER | 0.27 inch | 18.16 mm | 17.53 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | OTTO |