Filter Your Search
1 - 6 of 6 results
|
HPR1012
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-XSIP-T4 | e0 | Not Qualified | 65 °C | -25 °C | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | C&D TECHNOLOGIES INC | SIP, | unknown | EAR99 | |||||||||||
|
HPR1012/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-XSIP-T4 | e0 | Not Qualified | 65 °C | -25 °C | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | C&D TECHNOLOGIES INC | SIP-6/4 | unknown | EAR99 | MODULE | 6/4 | |||||||||
|
HPR1012/H
Murata Power Solutions
|
Check for Price | No | Obsolete | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 70 % | 1 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-XSIP-T4 | e0 | Not Qualified | 65 °C | -25 °C | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | MURATA POWER SOLUTIONS INC | , | unknown | EAR99 | MODULE | 6/5 | ||||||
|
HPR1012C
C&D Technologies Inc
|
Check for Price | Transferred | C&D TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
HPR1012C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1 W | R-PSIP-T5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | 10.16 mm | 19.56 mm | 6.34 mm | MURATA POWER SOLUTIONS INC | ZIP, | unknown | EAR99 | MODULE | 6/5 | ||||||||||||||
|
HPR1012
Murata Power Solutions
|
Check for Price | Obsolete | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-XSIP-T4 | e0 | Not Qualified | 65 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | MURATA POWER SOLUTIONS INC | SIP, | unknown | EAR99 | MODULE | 6/4 |