Filter Your Search
1 - 3 of 3 results
|
HPR111V/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-XDIP-T13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 19.94 mm | 10.16 mm | C&D TECHNOLOGIES INC | DIP, | unknown | EAR99 | ||||||
|
HPR111VH
Burr-Brown Corp
|
Check for Price | Transferred | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 10 % | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDIP-T13 | Not Qualified | 100 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||
|
HPR111VH
Texas Instruments
|
Check for Price | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDIP-T13 | Not Qualified | 100 °C | -40 °C | 13 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 19.94 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | DIP | 14/13 |