Filter Your Search
1 - 1 of 1 results
|
HPR407/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-PSIP-T5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | C&D TECHNOLOGIES INC | MODULE | SIP, | 7 | unknown | EAR99 |