Parametric results for: HPU100-105 under Power Supply Modules

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: hpu1
Select parts from the table below to compare.
Compare
Compare
HPU1K5PS48
XP Power
$453.8926 Yes Active 115 V 48 V 264 V 85 V 31 A 2 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 1.5 kW CSA, EN, UL 70 °C -20 °C 101.6 mm 323.9 mm XP POWER LTD compliant EAR99 XP POWER
HPU1K5PS24
XP Power
$984.8191 Yes Active 115 V 24 V 264 V 85 V 63 A 2 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 1.5 kW CSA, EN, UL 70 °C -20 °C 101.6 mm 323.9 mm XP POWER LTD compliant EAR99
HPU1K5PS12
XP Power
$1,053.4153 Yes Active 115 V 12 V 264 V 85 V 100 A 2 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 1.2 kW CSA, EN, UL 70 °C -20 °C 101.6 mm 323.9 mm XP POWER LTD compliant EAR99
HPU1K5PS12-M
XP Power
$1,083.7158 Yes Active 115 V 12 V 264 V 85 V 100 A 2 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 1.2 kW CSA, EN, UL 70 °C -20 °C 101.6 mm 323.9 mm XP POWER LTD compliant EAR99
HPU1K5PS48-M
XP Power
$1,108.9034 Yes Active 115 V 48 V 264 V 85 V 31 A 2 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 1.5 kW CSA, EN, UL 70 °C -20 °C 101.6 mm 323.9 mm XP POWER LTD compliant EAR99 XP POWER
HPU1K5PS24-M
XP Power
$1,150.5073 Yes Active 115 V 24 V 264 V 85 V 63 A 2 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 1.5 kW CSA, EN, UL 70 °C -20 °C 101.6 mm 323.9 mm XP POWER LTD compliant EAR99