Filter Your Search
1 - 6 of 6 results
|
HPU1K5PS48
XP Power
|
$453.8926 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 31 A | 2 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 1.5 kW | CSA, EN, UL | 70 °C | -20 °C | 101.6 mm | 323.9 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||
|
HPU1K5PS24
XP Power
|
$984.8191 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 63 A | 2 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 1.5 kW | CSA, EN, UL | 70 °C | -20 °C | 101.6 mm | 323.9 mm | XP POWER LTD | compliant | EAR99 | |||
|
HPU1K5PS12
XP Power
|
$995.9803 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 100 A | 2 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 1.2 kW | CSA, EN, UL | 70 °C | -20 °C | 101.6 mm | 323.9 mm | XP POWER LTD | compliant | EAR99 | |||
|
HPU1K5PS12-M
XP Power
|
$1,072.4682 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 100 A | 2 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 1.2 kW | CSA, EN, UL | 70 °C | -20 °C | 101.6 mm | 323.9 mm | XP POWER LTD | compliant | EAR99 | |||
|
HPU1K5PS48-M
XP Power
|
$1,096.1535 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 31 A | 2 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 1.5 kW | CSA, EN, UL | 70 °C | -20 °C | 101.6 mm | 323.9 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||
|
HPU1K5PS24-M
XP Power
|
$1,135.1906 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 63 A | 2 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 1.5 kW | CSA, EN, UL | 70 °C | -20 °C | 101.6 mm | 323.9 mm | XP POWER LTD | compliant | EAR99 |