Filter Your Search
1 - 10 of 10 results
|
5962F9954701V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.5 V | 1.5 V | e4 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | CHIP CARRIER | Gold (Au) | BOTTOM | 11.43 mm | 15.875 mm | 3.58 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
HS-0111
Asahi Kasei Microsystems Corporation
|
Check for Price | Active | YES | 110 °C | -40 °C | YES | ASAHI KASEI MICRODEVICES CORP | unknown | 0.8 inch | 450 µm | 1.6 mm | SURFACE MOUNT | 20 mA | 52-67mV | ANALOG VOLTAGE | RECTANGULAR | 335 Ω | MAGNETIC FIELD SENSOR,HALL EFFECT | SOLDER | |||||||||||||||||||||||||||||||||||||
|
HS0-117EH-Q
Intersil Corporation
|
Check for Price | Yes | Transferred | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.25 V | O-MBCY-W3 | e4 | 175 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
5962F9954702V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-XUUC-N6 | e4 | Not Qualified | MIL-PRF-38535 Class V | 300k Rad(Si) V | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | Gold (Au) | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
5962F9954702V9A
Intersil Corporation
|
Check for Price | Transferred | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-XUUC-N6 | Not Qualified | MIL-PRF-38535 Class V | 300k Rad(Si) V | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | INTERSIL CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||
|
HS0-117RH/SAMPLE
Intersil Corporation
|
Check for Price | Yes | Transferred | 1.25 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.25 V | R-XUUC-N6 | e4 | 175 °C | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | GOLD | NO LEAD | UPPER | INTERSIL CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||
|
HS0-117EH-Q
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.25 V | O-MBCY-W3 | e4 | 175 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | DIE | ISLDUMMY00 | Renesas Electronics | ||||||||||||||||||||||||
|
HS0-117RH-Q
Intersil Corporation
|
Check for Price | Yes | No | Transferred | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | R-XUUC-N6 | e3 | Not Qualified | 175 °C | -55 °C | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | INTERSIL CORP | DIE, | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | DIE | 6 | |||||||||||||||||||||||||
|
HS0-117RH-Q
Renesas Electronics Corporation
|
Check for Price | No | No | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | R-XUUC-N6 | e3 | Not Qualified | 175 °C | -55 °C | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | DIE | ISLDUMMY00 | Renesas Electronics | ||||||||||||||||||||||||
|
HS0-117RH/SAMPLE
Renesas Electronics Corporation
|
Check for Price | No | Active | 1.25 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.25 V | R-XUUC-N6 | e4 | 175 °C | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | GOLD | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | DIE | ISLDUMMY00 | Renesas Electronics |