Filter Your Search
1 - 10 of 40 results
|
HS00-00586LFTR
TT Electronics Resistors
|
Check for Price | Obsolete | 1CT:1CT | 1.5 kV | DATACOM TRANSFORMER | COMMON MODE CHOKE AVAILABLE | ETHERNET | 1 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.72 mm | 17.9 mm | 15.75 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | unknown | EAR99 | |||||||
|
HS00-00520LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 1CT:1CT; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 4 | e3 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) | 5.52 mm | 27.62 mm | 16 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | |||
|
HS00-00525TR
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | LAN; 10/100 BASE-T | 1 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 7 mm | 25.4 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
HS00-00520TR
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1CT:1CT; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | LAN; 10/100 BASE-T | 1 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.95 mm | 29.8 mm | 16.26 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
HS00-00525
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | LAN; 10/100 BASE-T | 1 | 70 °C | SURFACE MOUNT | YES | 7 mm | 25.4 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
HS00-00508TR
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | LAN; 10/100 BASE-T | 1 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.7 mm | 9.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
HS00-00521LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1CT:1.414CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | LAN; 10/100 BASE-T | 1 | e3 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) | 7 mm | 25.4 mm | 12.7 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | ||||
|
HS00-00508
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | LAN; 10/100 BASE-T | 1 | 70 °C | SURFACE MOUNT | YES | 6.22 mm | 12.7 mm | 9.35 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | |||||||
|
HS00-00520
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1CT:1CT; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | LAN; 10/100 BASE-T | 1 | 70 °C | SURFACE MOUNT | YES | 6.95 mm | 29.8 mm | 16.26 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||
|
HS00-00508LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 1 | e3 | 70 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 5.08 mm | 12.7 mm | 9.65 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 |