Filter Your Search
1 - 2 of 2 results
![]() |
HS1-26C32RH-T
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422 | 4 | 6 mA | NO | MILITARY | R-CDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HS1-26C32RH-T
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422 | 4 | NO | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class T | NOT SPECIFIED | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | ISLDUMMY00 | Renesas Electronics |