Filter Your Search
1 - 3 of 3 results
|
HS1-26CT32RH/PROTO
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | TTL COMPATIBLE INPUTS | NO | EIA-422 | 4 | NO | MILITARY | R-CDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
HS1-26CT32RH/PROTO
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422 | 1 | 40 ns | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HS1-26CT32RH/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | TTL COMPATIBLE INPUTS | EIA-422 | 4 | NO | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | D16.3 | Renesas Electronics |