Parametric results for: HS10 330R J under Wire Wound Resistors

Filter Your Search

1 - 10 of 2,230 results

|
-
-
-
-
-
-
Manufacturer Part Number: hs10
Select parts from the table below to compare.
Compare
Compare
HS101K5J
Ohmite Mfg Co
$0.6502 Yes Active STANDARD: MIL-PRF-18546 e4 200 °C 2 Chassis Mount NO Silver (Ag) OHMITE MANUFACTURING CO unknown EAR99 Aluminum Housing CHASSIS MOUNT 8.8 mm 16.5 mm 15.9 mm 10 W 25 °C 1.5 kΩ FIXED RESISTOR WIRE WOUND 25 ppm/°C LUG 5 % 160 V
HS10R33J
Ohmite Mfg Co
$0.6653 Yes Active STANDARD: MIL-PRF-18546 e4 200 °C 2 Chassis Mount NO Silver (Ag) OHMITE MANUFACTURING CO unknown EAR99 Aluminum Housing CHASSIS MOUNT 8.8 mm 16.5 mm 15.9 mm 10 W 25 °C 330 mΩ FIXED RESISTOR WIRE WOUND 100 ppm/°C LUG 5 % 160 V Ohmite
HS101R5J
Ohmite Mfg Co
$1.4475 Yes Active FREE AIR POWER: 5W e4 200 °C 2 Chassis Mount NO Silver (Ag) OHMITE MANUFACTURING CO unknown EAR99 Aluminum Housing CHASSIS MOUNT 8.8 mm 15.9 mm 16.5 mm 10 W 25 °C 1.5 Ω FIXED RESISTOR WIRE WOUND 100 ppm/°C LUG 5 % 160 V Ohmite 8533.21.00.80
HS103RF
Ohmite Mfg Co
$2.1361 Yes Active FREE AIR POWER: 5W e4 200 °C 2 Chassis Mount NO Silver (Ag) OHMITE MANUFACTURING CO unknown EAR99 Aluminum Housing CHASSIS MOUNT 8.8 mm 15.9 mm 16.5 mm 10 W 25 °C 3 Ω FIXED RESISTOR WIRE WOUND 100 ppm/°C LUG 1 % 160 V 8533.21.00.80
HS1050RJ
Ohmite Mfg Co
$2.7016 Yes Active FREE AIR POWER: 5W e4 200 °C 2 Chassis Mount NO Silver (Ag) OHMITE MANUFACTURING CO unknown EAR99 Aluminum Housing CHASSIS MOUNT 8.8 mm 15.9 mm 16.5 mm 10 W 25 °C 50 Ω FIXED RESISTOR WIRE WOUND 100 ppm/°C LUG 5 % 160 V 8533.21.00.80
HS1010RF
Arcol
$2.7079 Yes Transferred e4 MIL-R-18546 2 Chassis Mount Silver (Ag) ARCOL UK LTD compliant EAR99 Aluminum Housing 8.8 mm 15.9 mm 16.5 mm 10 W 10 Ω FIXED RESISTOR WIRE WOUND 100 ppm/°C 1 % 160 V Arcol 8533.21.00.80 HS10(FTOL) HS 6365
HS1027RJ
Ohmite Mfg Co
$3.0659 Yes Active STANDARD: MIL-PRF-18546 e4 200 °C 2 Chassis Mount NO Silver (Ag) OHMITE MANUFACTURING CO unknown EAR99 Aluminum Housing CHASSIS MOUNT 8.8 mm 16.5 mm 15.9 mm 10 W 25 °C 27 Ω FIXED RESISTOR WIRE WOUND 100 ppm/°C LUG 5 % 160 V
HS1039RJ
Ohmite Mfg Co
$3.2543 Yes Active FREE AIR POWER: 5W e4 200 °C 2 Chassis Mount NO Silver (Ag) OHMITE MANUFACTURING CO unknown EAR99 RECTANGULAR PACKAGE CHASSIS MOUNT 8.8 mm 16.5 mm 15.9 mm 10 W 25 °C 39 Ω FIXED RESISTOR WIRE WOUND 100 ppm/°C LUG 5 % 160 V Ohmite
HS1007R5F
Ohmite Mfg Co
$7.1986 Yes Active FREE AIR POWER : 30W 200 °C 2 Chassis Mount NO OHMITE MANUFACTURING CO unknown EAR99 Aluminum Housing CHASSIS MOUNT 24.1 mm 65.2 mm 47.5 mm 100 W 25 °C 7.5 Ω FIXED RESISTOR WIRE WOUND 100 ppm/°C LUG 1 % 1.9 kV 8533.29.00.00
HS1001KF
Ohmite Mfg Co
$8.6162 Yes Active 2 OHMITE MANUFACTURING CO unknown EAR99 FIXED RESISTOR WIRE WOUND Ohmite 8533.29.00.00