Filter Your Search
1 - 10 of 12,555 results
|
KHS10AJB-AX-68RAA
Vitrohm Portuguesa LDA
|
$0.5811 | Yes | Active | 68 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | -80,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 26.08 V | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 36 mm | 9 mm | 38 mm | 9 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | Vitrohm | ||||||||||
|
HS1075RJ
Ohmite Mfg Co
|
$0.6103 | Yes | Active | 75 Ω | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 5W | 25 °C | NO | 160 V | e4 | 200 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | 8.8 mm | 16.5 mm | 15.9 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
HS1015RJ
Ohmite Mfg Co
|
$0.6351 | Yes | Active | 15 Ω | 5 % | 10 W | CHASSIS MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | STANDARD: MIL-PRF-18546, FREE AIR POWER: 5W | 25 °C | NO | 160 V | 200 °C | 2 | RECTANGULAR PACKAGE | LUG | OHMITE MANUFACTURING CO | unknown | Ohmite | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
HS104R7J
Ohmite Mfg Co
|
$0.6418 | Yes | Active | 4.7 Ω | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 5W | 25 °C | NO | 160 V | e4 | 200 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | 8.8 mm | 16.5 mm | 15.9 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | unknown | Ohmite | EAR99 | 8533.21.00.80 | |||||||||
|
THS102K2J
TE Connectivity
|
$0.6491 | Yes | Active | 2.2 kΩ | 5 % | 10 W | 6767 | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 160 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 9 mm | 17 mm | 17 mm | 30mm x 17mm x 9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.21.00.80 | ||||||||||
|
HS101K5J
Ohmite Mfg Co
|
$0.6502 | Yes | Active | 1.5 kΩ | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | STANDARD: MIL-PRF-18546 | 25 °C | NO | 160 V | e4 | 200 °C | Aluminum Housing | 2 | Silver (Ag) | LUG | 8.8 mm | 16.5 mm | 15.9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||
|
THS1050RJ
TE Connectivity
|
$0.6583 | Yes | Yes | Active | 50 Ω | 5 % | 10 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 160 V | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 30mm x 17mm x 9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
HS10R33J
Ohmite Mfg Co
|
$0.6653 | Yes | Active | 330 mΩ | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | STANDARD: MIL-PRF-18546 | 25 °C | NO | 160 V | e4 | 200 °C | Aluminum Housing | 2 | Silver (Ag) | LUG | 8.8 mm | 16.5 mm | 15.9 mm | OHMITE MANUFACTURING CO | unknown | Ohmite | EAR99 | ||||||||||||
|
KHS10AJB-AX-1RAA
Vitrohm Portuguesa LDA
|
$0.6990 | Yes | Active | 1 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | -80,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 3.16 V | 350 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 36 mm | 9 mm | 38 mm | 9 mm | VITROHM PORTUGUESA LDA | compliant | Vitrohm | EAR99 | 8533.21.00.80 | |||||||||
|
KHS10AKB-AX-R56AA
Vitrohm Portuguesa LDA
|
$0.7002 | Yes | Active | 560 mΩ | 10 % | 10 W | Axial | 450 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 36 mm | 9 mm | 38 mm | 9 mm | VITROHM PORTUGUESA LDA | compliant |