Parametric results for: HS100 4R7 J under Wire Wound Resistors

Filter Your Search

1 - 10 of 6,160 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: hs100
Select parts from the table below to compare.
Compare
Compare
HS1001K5J
Ohmite Mfg Co
$6.4216 Yes Active 1.5 kΩ 5 % 100 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 30W 25 °C NO 1.9 kV 200 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE LUG 24.1 mm 65.2 mm 47.5 mm OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00
HS1001KF
Ohmite Mfg Co
$6.8658 Yes Active FIXED RESISTOR WIRE WOUND 2 OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00 Ohmite
HS1007R5F
Ohmite Mfg Co
$7.1986 Yes Active 7.5 Ω 1 % 100 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER : 30W 25 °C NO 1.9 kV 200 °C Aluminum Housing 2 LUG 24.1 mm 65.2 mm 47.5 mm OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00
HS1001KJ
Ohmite Mfg Co
$7.3149 Yes Active 1 kΩ 5 % 100 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.9 kV 200 °C Aluminum Housing 2 LUG 24.1 mm 65.2 mm 47.5 mm OHMITE MANUFACTURING CO unknown EAR99 Ohmite
HS1003R3J
Ohmite Mfg Co
$8.0685 Yes Active 3.3 Ω 5 % 100 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 30W 25 °C NO 1.9 kV 200 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE LUG 24.1 mm 65.2 mm 47.5 mm OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00 ROHS COMPLIANT
HS10075RF
Ohmite Mfg Co
$9.1516 Yes Active FIXED RESISTOR WIRE WOUND e4 2 Silver (Ag) OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00
HS10015RF
Ohmite Mfg Co
$9.1713 Yes Active 15 Ω 1 % 100 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER : 30W 25 °C NO 1.9 kV 200 °C RECTANGULAR PACKAGE 2 LUG 24.1 mm 65.2 mm 47.5 mm OHMITE MANUFACTURING CO unknown EAR99
HS1001RJ
Ohmite Mfg Co
$9.4808 Yes Active 1 Ω 5 % 100 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND RATED POWER DISSIPATED WITHOUT HEAT SINK : 30W 20 °C NO 1.9 kV 200 °C RECTANGULAR PACKAGE 2 LUG 24.1 mm 65.2 mm 47.5 mm OHMITE MANUFACTURING CO unknown EAR99
HS100J100
Ohmite Mfg Co
$29.6889 No No Obsolete 100 Ω 5 % 100 W CHASSIS MOUNT 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.9 kV 275 °C 2 RECTANGULAR PACKAGE BINDING POST OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00
HS100F150E
Ohmite Mfg Co
$38.8531 Yes Yes Obsolete 150 Ω 1 % 100 W CHASSIS MOUNT Chassis Mount 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 1.9 kV 275 °C All-Welded 2 RECTANGULAR PACKAGE BINDING POST 25.12 mm 44.45 mm 88.9 mm 71.42 mm OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00 Chassis Mount,