Filter Your Search
1 - 8 of 8 results
|
HS2-117RH-8
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 1.25 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.02 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e3 | Not Qualified | 175 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | INTERSIL CORP | TO-39 | TO-39, CAN3/4,.2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||
|
HS2-117RH/PROTO
Intersil Corporation
|
Check for Price | No | Yes | Transferred | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | O-MBCY-W3 | e4 | Not Qualified | 175 °C | -55 °C | 300k Rad(Si) V | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | INTERSIL CORP | TO-39 | TO-39, | 3 | compliant | USML XV(E) | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||
|
HS2-117RH-8S9000
Intersil Corporation
|
Check for Price | Transferred | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | O-MBCY-W3 | 300k Rad(Si) V | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
HS2-117RH-8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | O-MBCY-W3 | e4 | Not Qualified | 175 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | Gold (Au) | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | CAN | TO-39, | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | T3.C | Renesas Electronics | ||||||||||
|
HS2-117RH/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | O-MBCY-W3 | e4 | Not Qualified | 175 °C | -55 °C | 300k Rad(Si) V | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | CAN | TO-39, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | T3.C | Renesas Electronics | ||||||||||
|
HS2-117RH-Q
Renesas Electronics Corporation
|
Check for Price | Yes | Active | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | O-MBCY-W3 | e4 | Not Qualified | 175 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | Gold (Au) | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | CAN | TO-39, | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | T3.C | Renesas Electronics | ||||||||||
|
HS2-117RH-8S9000
Renesas Electronics Corporation
|
Check for Price | Active | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | O-MBCY-W3 | 300k Rad(Si) V | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
HS2-117RH-Q
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 1.25 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.02 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e3 | Not Qualified | 175 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | INTERSIL CORP | TO-39 | TO-39, CAN3/4,.2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |