Filter Your Search
1 - 3 of 3 results
|
HS2-2700RH-Q
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 20 V/us | 50 nA | 150 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | -22 V | 22 V | MILITARY | 1000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | 38535V;38534K;883S | 10k Rad(Si) V | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||
|
HS2-2700RH-Q
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 20 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W8 | 106 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
HS2-2700RH-Q
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 20 V/us | 150 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | 22 V | MILITARY | 1000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | 38535V;38534K;883S | 10k Rad(Si) V | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | BCY | 8 |