Parametric results for: HS250 200R F under Wire Wound Resistors

Filter Your Search

1 - 10 of 1,583 results

|
Manufacturer Part Number: hs250
Select parts from the table below to compare.
Compare
Compare
HS250200RF
Ohmite Mfg Co
$33.9109 Yes Active NO WIRE WOUND FREE AIR POWER: 55W 200 °C 2 Chassis Mount OHMITE MANUFACTURING CO unknown EAR99 Rectangular CHASSIS MOUNT 41.8 mm 167 mm 72.5 mm 250 W 25 °C 200 Ω FIXED RESISTOR 100 ppm/°C BINDING POST 1 % 2.2 kV
HS2501R5F
Ohmite Mfg Co
$36.7336 Yes Active WIRE WOUND e4 2 Silver (Ag) OHMITE MANUFACTURING CO unknown EAR99 FIXED RESISTOR 8533.29.00.00
HS250F2K21
Ohmite Mfg Co
$99.3491 No No Obsolete NO WIRE WOUND 275 °C 2 RECTANGULAR PACKAGE OHMITE MANUFACTURING CO unknown EAR99 CHASSIS MOUNT 250 W 25 °C 2.21 kΩ FIXED RESISTOR 30 ppm/°C BINDING POST 1 % 2.3 kV 8533.29.00.00
HS250F1K4E
Ohmite Mfg Co
$100.9244 Yes Yes Obsolete NO WIRE WOUND 275 °C 2 RECTANGULAR PACKAGE Chassis Mount OHMITE MANUFACTURING CO unknown EAR99 All-Welded CHASSIS MOUNT 55.58 mm 114.3 mm 76.2 mm 250 W 25 °C 1.4 kΩ FIXED RESISTOR 30 ppm/°C BINDING POST 1 % 2.3 kV 8533.29.00.00 ROHS COMPLIANT 31.75 mm
HS250FR309E
Ohmite Mfg Co
Check for Price Yes Yes Obsolete NO WIRE WOUND 275 °C 2 RECTANGULAR PACKAGE Chassis Mount OHMITE MANUFACTURING CO unknown EAR99 All-Welded CHASSIS MOUNT 55.58 mm 114.3 mm 76.2 mm 250 W 25 °C 309 mΩ FIXED RESISTOR 90 ppm/°C BINDING POST 1 % 2.3 kV 8533.29.00.00 ROHS COMPLIANT 31.75 mm
HS250F27R4E
Ohmite Mfg Co
Check for Price Yes Yes Obsolete NO WIRE WOUND 275 °C 2 RECTANGULAR PACKAGE Chassis Mount OHMITE MANUFACTURING CO unknown EAR99 All-Welded CHASSIS MOUNT 55.58 mm 114.3 mm 76.2 mm 250 W 25 °C 27.4 Ω FIXED RESISTOR 30 ppm/°C BINDING POST 1 % 2.3 kV 8533.29.00.00 ROHS COMPLIANT 31.75 mm
HS250F105
Ohmite Mfg Co
Check for Price No No Obsolete NO WIRE WOUND 275 °C 2 RECTANGULAR PACKAGE OHMITE MANUFACTURING CO unknown EAR99 CHASSIS MOUNT 250 W 25 °C 105 Ω FIXED RESISTOR 30 ppm/°C BINDING POST 1 % 2.3 kV 8533.29.00.00
HS250F5R36E
Ohmite Mfg Co
Check for Price Yes Yes Obsolete NO WIRE WOUND 275 °C 2 RECTANGULAR PACKAGE Chassis Mount OHMITE MANUFACTURING CO unknown EAR99 All-Welded CHASSIS MOUNT 55.58 mm 114.3 mm 76.2 mm 250 W 25 °C 5.36 Ω FIXED RESISTOR 50 ppm/°C BINDING POST 1 % 2.3 kV 8533.29.00.00 ROHS COMPLIANT 31.75 mm
HS250FR523
Ohmite Mfg Co
Check for Price No No Obsolete NO WIRE WOUND 275 °C 2 RECTANGULAR PACKAGE OHMITE MANUFACTURING CO unknown EAR99 CHASSIS MOUNT 250 W 25 °C 523 mΩ FIXED RESISTOR 90 ppm/°C BINDING POST 1 % 2.3 kV 8533.29.00.00
HS250F1K21E
Ohmite Mfg Co
Check for Price Yes Yes Obsolete NO WIRE WOUND 275 °C 2 RECTANGULAR PACKAGE Chassis Mount OHMITE MANUFACTURING CO unknown EAR99 All-Welded CHASSIS MOUNT 55.58 mm 114.3 mm 76.2 mm 250 W 25 °C 1.21 kΩ FIXED RESISTOR 30 ppm/°C BINDING POST 1 % 2.3 kV 8533.29.00.00 ROHS COMPLIANT 31.75 mm